TeSys Deca-The New Generation Motor Starters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LE1D09Q7

DigiKey Part Number
4008-LE1D09Q7-ND
Manufacturer
Manufacturer Product Number
LE1D09Q7
Description
ENCLOS 1S 09A 380V 50/60
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 380VAC Supply 9A 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
9A
Wattage - Load
5500 W
Voltage - Supply
380VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-5°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 929,15000 Kč3 929,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 929,15000 Kč
Unit Price with VAT:4 754,27150 Kč