Motor Starter 480VAC Supply 9A 480V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter 480VAC Supply 9A 480V Load
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LE1D093A62OT70

DigiKey Part Number
4008-LE1D093A62OT70-ND
Manufacturer
Manufacturer Product Number
LE1D093A62OT70
Description
ENCLOSED STARTER TESYSDECA 480VA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 480VAC Supply 9A 480V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Schneider Electric
Voltage - Load
480V
Packaging
Box
Current - Output
9A
Part Status
Active
Voltage - Supply
480VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
For Use With/Related Products
Instakits Series
Control / Drive Type
Motor Starter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 911,03000 Kč3 911,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 911,03000 Kč
Unit Price with VAT:4 732,34630 Kč