



LE1D093A62OB70 | |
|---|---|
DigiKey Part Number | 4008-LE1D093A62OB70-ND |
Manufacturer | |
Manufacturer Product Number | LE1D093A62OB70 |
Description | ENCLOSED STARTER 600VAC 9A IEC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 9A 600V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 600V |
Packaging Box | Current - Output 9A |
Part Status Active | Wattage - Load 5400 W |
Type Module | Voltage - Supply 24VDC |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | For Use With/Related Products Instakits Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 911,03000 Kč | 3 911,03 Kč |
| Unit Price without VAT: | 3 911,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,34630 Kč |

