
LDL36250U31X | |
|---|---|
DigiKey Part Number | 4008-LDL36250U31X-ND |
Manufacturer | |
Manufacturer Product Number | LDL36250U31X |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 250A 240 V AC 250 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination Green, Orange, Red |
Breaker Type Solid State | Approval Agency CSA, IEC 60947-2, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101 357,98000 Kč | 101 357,98 Kč |
| Unit Price without VAT: | 101 357,98000 Kč |
|---|---|
| Unit Price with VAT: | 122 643,15580 Kč |









