Parametric Equivalent

LC2K1210F7 | |
|---|---|
DigiKey Part Number | 4008-LC2K1210F7-ND |
Manufacturer | |
Manufacturer Product Number | LC2K1210F7 |
Description | REVERSING CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2K1210F7 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 88 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 22 VAC |
Coil Voltage 110VAC | Operate Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC2K1201F7 | Schneider Electric | 0 | 4008-LC2K1201F7-ND | 4 555,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 943,78000 Kč | 3 943,78 Kč |
| Unit Price without VAT: | 3 943,78000 Kč |
|---|---|
| Unit Price with VAT: | 4 771,97380 Kč |














