LC2K0910F7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3 857,62000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 4 360,72000 Kč
Datasheet
LC2K0910D7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC2K0910F7

DigiKey Part Number
4008-LC2K0910F7-ND
Manufacturer
Manufacturer Product Number
LC2K0910F7
Description
3P REVERS CONT 4KW 3P 1NO AUX 11
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC2K0910F7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
9 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
88 VAC
Must Release Voltage
22 VAC
Contact Material
-
Operate Time
20 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 857,62000 Kč3 857,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 857,62000 Kč
Unit Price with VAT:4 667,72020 Kč