
LC2K09105E7 | |
|---|---|
DigiKey Part Number | 4008-LC2K09105E7-ND |
Manufacturer | |
Manufacturer Product Number | LC2K09105E7 |
Description | 3P REVER 9A AC3 4KW 48VAC SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 48VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LC2K09105E7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 48VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | PC Pins | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 38.4 VAC | |
Must Release Voltage | 9.6 VAC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 183,29000 Kč | 4 183,29 Kč |
| Unit Price without VAT: | 4 183,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 061,78090 Kč |










