
LC2K0901B7 | |
|---|---|
DigiKey Part Number | 4008-LC2K0901B7-ND |
Manufacturer | |
Manufacturer Product Number | LC2K0901B7 |
Description | 3P REVERS CONTACTOR 4KW 3P 1NC A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2K0901B7 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 4.8 VAC |
Coil Voltage 24VAC | Operate Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 445,12000 Kč | 3 445,12 Kč |
| Unit Price without VAT: | 3 445,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 168,59520 Kč |













