



LC2D80ABNE | |
|---|---|
DigiKey Part Number | 4008-LC2D80ABNE-ND |
Manufacturer | |
Manufacturer Product Number | LC2D80ABNE |
Description | TESYS REVERSING CONTACTOR-3P-AC3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 66 A 24 ~ 60VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC2D80ABNE Models |
Category | Contact Rating (Current) 66 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 65 ms |
Coil Voltage 24 ~ 60VAC/DC | Release Time 80 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 895,21000 Kč | 34 895,21 Kč |
| Unit Price without VAT: | 34 895,21000 Kč |
|---|---|
| Unit Price with VAT: | 42 223,20410 Kč |










