LC2D150M7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Schneider Electric
In Stock: 0
Unit Price: 1 668,44000 Kč
Datasheet

Similar


Schneider Electric
In Stock: 0
Unit Price: 4 796,77000 Kč
Datasheet

Similar


Schneider Electric
In Stock: 0
Unit Price: 21 743,11000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 150 A 220VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 150 A 220VAC Coil Chassis Mount, DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC2D150M7

DigiKey Part Number
4008-LC2D150M7-ND
Manufacturer
Manufacturer Product Number
LC2D150M7
Description
REVERSING CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 150 A 220VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
1000VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts, Diode
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
176 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
66 VAC
Coil Voltage
220VAC
Operate Time
35 ms
Contact Form
3PST-NO (3 Form A)
Release Time
75 ms
Contact Rating (Current)
150 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAD5CMSchneider Electric04008-LAD5CM-ND1 668,44000 KčSimilar
LAD9150369Schneider Electric04008-LAD9150369-ND4 796,77000 KčSimilar
LC1D150AKUESchneider Electric04008-LC1D150AKUE-ND21 743,11000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
153 108,11000 Kč53 108,11 Kč
Manufacturers Standard Package
Unit Price without VAT:53 108,11000 Kč
Unit Price with VAT:64 260,81310 Kč