Similar
Similar




LC2D150BD | |
|---|---|
DigiKey Part Number | 4008-LC2D150BD-ND |
Manufacturer | |
Manufacturer Product Number | LC2D150BD |
Description | REVERSING CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 150 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 3.6 VDC |
Coil Voltage 24VDC | Operate Time 35 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 75 ms |
Contact Rating (Current) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAD5CM | Schneider Electric | 0 | 4008-LAD5CM-ND | 1 668,44000 Kč | Similar |
| LAD9150369 | Schneider Electric | 0 | 4008-LAD9150369-ND | 4 796,77000 Kč | Similar |
| LC1D150ABNE | Schneider Electric | 0 | 4008-LC1D150ABNE-ND | 21 743,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53 108,11000 Kč | 53 108,11 Kč |
| Unit Price without VAT: | 53 108,11000 Kč |
|---|---|
| Unit Price with VAT: | 64 260,81310 Kč |





