Similar
Similar




LC2D115F7 | |
|---|---|
DigiKey Part Number | 4008-LC2D115F7-ND |
Manufacturer | |
Manufacturer Product Number | LC2D115F7 |
Description | REVERSING CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 1000VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 88 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 33 VAC |
Coil Voltage 110VAC | Operate Time 50 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 115 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAD5CM | Schneider Electric | 0 | 4008-LAD5CM-ND | 1 668,44000 Kč | Similar |
| LAD9150369 | Schneider Electric | 0 | 4008-LAD9150369-ND | 4 796,77000 Kč | Similar |
| LC1D115AEHE | Schneider Electric | 0 | 4008-LC1D115AEHE-ND | 14 963,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 264,46000 Kč | 30 264,46 Kč |
| Unit Price without VAT: | 30 264,46000 Kč |
|---|---|
| Unit Price with VAT: | 36 619,99660 Kč |






