
LC1SKGC200E7 | |
|---|---|
DigiKey Part Number | 4008-LC1SKGC200E7-ND |
Manufacturer | |
Manufacturer Product Number | LC1SKGC200E7 |
Description | MINICONTACTOR 27MM 5A 2P 48V 50/ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 5 A 48VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1SKGC200E7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 48VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 40.8 VAC | |
Must Release Voltage | 9.6 VAC | |
Contact Material | - | |
Operate Time | 8 ms | |
Release Time | 14 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 205,63000 Kč | 2 205,63 Kč |
| Unit Price without VAT: | 2 205,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 668,81230 Kč |



