Contactor DPST-NO (2 Form A) 6 A 220VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC1SK0600M7

DigiKey Part Number
4008-LC1SK0600M7-ND
Manufacturer
Manufacturer Product Number
LC1SK0600M7
Description
CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 6 A 220VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1SK0600M7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
220VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
6 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Connector
Operating Temperature
-20°C ~ 50°C
Must Operate Voltage
187 VAC
Must Release Voltage
44 VAC
Contact Material
-
Operate Time
8 ms
Release Time
14 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 003,84000 Kč2 003,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 003,84000 Kč
Unit Price with VAT:2 424,64640 Kč