
LC1K1610P7 | |
|---|---|
DigiKey Part Number | 4008-LC1K1610P7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K1610P7 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 16 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1K1610P7 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 46 VAC |
Coil Voltage 230VAC | Operate Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3 501,23380 Kč | 175 061,69 Kč |
| Unit Price without VAT: | 3 501,23380 Kč |
|---|---|
| Unit Price with VAT: | 4 236,49290 Kč |











