
LC1K1210U7 | |
|---|---|
DigiKey Part Number | 4008-LC1K1210U7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K1210U7 |
Description | 3P CON 12A AC3 5.5KW 1NO AUX 240 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 230 ~ 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1K1210U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230 ~ 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 787,77000 Kč | 1 787,77 Kč |
| Unit Price without VAT: | 1 787,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,20170 Kč |















