
LC1K090087Y7 | |
|---|---|
DigiKey Part Number | 4008-LC1K090087Y7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K090087Y7 |
Description | CONTACTOR 2P 2R FAST 660 690V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 20 A 660 ~ 690VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1K090087Y7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 660 ~ 690VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Quick Connect - 0.110"/0.250" | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,23000 Kč | 2 362,23 Kč |
| Unit Price without VAT: | 2 362,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 858,29830 Kč |








