Contactor 4PST-NO (4 Form A) 20 A 48VAC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC1K090085E7

DigiKey Part Number
4008-LC1K090085E7-ND
Manufacturer
Manufacturer Product Number
LC1K090085E7
Description
CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 20 A 48VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LC1K090085E7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
48VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
20 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
PC Pins
Operating Temperature
-
Must Operate Voltage
38.4 VAC
Must Release Voltage
9.6 VAC
Contact Material
-
Operate Time
25 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 829,77000 Kč1 829,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 829,77000 Kč
Unit Price with VAT:2 214,02170 Kč