


LC1G630LSEN | |
|---|---|
DigiKey Part Number | 4008-LC1G630LSEN-ND |
Manufacturer | |
Manufacturer Product Number | LC1G630LSEN |
Description | CONTACTORTESYSGIGA630 3PSTD200-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 630 A 200 ~ 500VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1G630LSEN Models |
Category | Contact Rating (Current) 630 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 50 ms |
Coil Voltage 200 ~ 500VAC/DC | Release Time 70 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82 942,52000 Kč | 82 942,52 Kč |
| Unit Price without VAT: | 82 942,52000 Kč |
|---|---|
| Unit Price with VAT: | 100 360,44920 Kč |


