


LC1G265KUEN | |
|---|---|
DigiKey Part Number | 4008-LC1G265KUEN-ND |
Manufacturer | |
Manufacturer Product Number | LC1G265KUEN |
Description | CONTACTORTESYSGIGA265 3PSTD100-2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 265 A 100 ~ 250VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1G265KUEN Models |
Category | Contact Rating (Current) 265 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 460VDC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Box Lug |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 70 ms |
Coil Voltage 100 ~ 250VAC/DC | Release Time 50 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 943,79000 Kč | 33 943,79 Kč |
| Unit Price without VAT: | 33 943,79000 Kč |
|---|---|
| Unit Price with VAT: | 41 071,98590 Kč |




















