


LC1G225LSEA | |
|---|---|
DigiKey Part Number | 4008-LC1G225LSEA-ND |
Manufacturer | |
Manufacturer Product Number | LC1G225LSEA |
Description | CONTACTORTESYSGIGA225 3PADV200-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 225 A 200 ~ 500VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1G225LSEA Models |
Category | Contact Rating (Current) 225 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 460VDC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Box Lug |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Chassis Mount | Operate Time 70 ms |
Coil Voltage 200 ~ 500VAC/DC | Release Time 50 ms |
Contact Form 3PST-NO (3 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 952,73000 Kč | 32 952,73 Kč |
| Unit Price without VAT: | 32 952,73000 Kč |
|---|---|
| Unit Price with VAT: | 39 872,80330 Kč |

















