


LC1G225EHEN | |
|---|---|
DigiKey Part Number | 4008-LC1G225EHEN-ND |
Manufacturer | |
Manufacturer Product Number | LC1G225EHEN |
Description | CONTACTORTESYSGIGA225 3P STD48-1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 48 ~ 130VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1G225EHEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48 ~ 130VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 1000VAC, 460VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 70 ms | |
Release Time | 50 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 011,62000 Kč | 27 011,62 Kč |
| Unit Price without VAT: | 27 011,62000 Kč |
|---|---|
| Unit Price with VAT: | 32 684,06020 Kč |
























