



LC1DWK12U7 | |
|---|---|
DigiKey Part Number | 4008-LC1DWK12U7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DWK12U7 |
Description | CONT CAPACIT 60KVAR 415VAC COIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DWK12U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 186,34000 Kč | 40 186,34 Kč |
| Unit Price without VAT: | 40 186,34000 Kč |
|---|---|
| Unit Price with VAT: | 48 625,47140 Kč |



