LC1DTKF7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1DTKF7

LC1DTKF7

DigiKey Part Number
4008-LC1DTKF7-ND
Manufacturer
Manufacturer Product Number
LC1DTKF7
Description
TESYS CONTACTOR 40KVAR COIL 110V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1DTKF7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110VAC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 057,53000 Kč31 057,53 Kč
Manufacturers Standard Package
Unit Price without VAT:31 057,53000 Kč
Unit Price with VAT:37 579,61130 Kč