



LC1DT80AN7 | |
|---|---|
DigiKey Part Number | 4008-LC1DT80AN7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT80AN7 |
Description | TESYS 4P EVERLINK CTR 80A AC1 41 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 80 A 415VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT80AN7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 352.75 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 124.5 VAC |
Coil Voltage 415VAC | Operate Time 26 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 19 ms |
Contact Rating (Current) 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 169,16000 Kč | 11 169,16 Kč |
| Unit Price without VAT: | 11 169,16000 Kč |
|---|---|
| Unit Price with VAT: | 13 514,68360 Kč |















