



LC1DT80A6F7 | |
|---|---|
DigiKey Part Number | 4008-LC1DT80A6F7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT80A6F7 |
Description | 4P EVLK CONT 80A AC1 110VAC LUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 80 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT80A6F7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 88 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 33 VAC |
Coil Voltage 110VAC | Operate Time 26 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 19 ms |
Contact Rating (Current) 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 307,60000 Kč | 9 307,60 Kč |
| Unit Price without VAT: | 9 307,60000 Kč |
|---|---|
| Unit Price with VAT: | 11 262,19600 Kč |















