



LC1DT60A6KUE | |
|---|---|
DigiKey Part Number | 4008-LC1DT60A6KUE-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT60A6KUE |
Description | TESYSCTR4P60A AC3NO+NC100-250V A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 60 A 100 ~ 250VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT60A6KUE Models |
Category | Contact Rating (Current) 60 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Box Lug |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 65 ms |
Coil Voltage 100 ~ 250VAC/DC | Release Time 80 ms |
Contact Form 4PST-NO (4 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 660,23000 Kč | 7 660,23 Kč |
| Unit Price without VAT: | 7 660,23000 Kč |
|---|---|
| Unit Price with VAT: | 9 268,87830 Kč |















