



LC1DT40U7 | |
|---|---|
DigiKey Part Number | 4008-LC1DT40U7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT40U7 |
Description | TESYS 4P CONTACTOR 40A AC-1 240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT40U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 240VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 856,28000 Kč | 3 856,28 Kč |
| Unit Price without VAT: | 3 856,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 666,09880 Kč |















