



LC1DT40G7 | |
|---|---|
DigiKey Part Number | 4008-LC1DT40G7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT40G7 |
Description | TESYS 4P CONTACTOR 40A AC-1 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT40G7 Models |
Category | Contact Rating (Current) 40 A |
Manufacturer Schneider Electric | Switching Voltage 600VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 22 ms |
Coil Voltage 120VAC | Release Time 19 ms |
Contact Form 4PST-NO (4 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 856,28000 Kč | 3 856,28 Kč |
| Unit Price without VAT: | 3 856,28000 Kč |
|---|---|
| Unit Price with VAT: | 4 666,09880 Kč |














