


LC1DT25GD | |
|---|---|
DigiKey Part Number | 4008-LC1DT25GD-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT25GD |
Description | TESYS CONTACTOR 4P AC1 440V 25 A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 125VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT25GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 125VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts, Diode | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 87.5 VDC | |
Must Release Voltage | 12.5 VDC | |
Contact Material | - | |
Operate Time | 72.45 ms | |
Release Time | 24 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 798,98000 Kč | 3 798,98 Kč |
| Unit Price without VAT: | 3 798,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 596,76580 Kč |



















