



LC1DT25F7 | |
|---|---|
DigiKey Part Number | 4008-LC1DT25F7-ND |
Manufacturer | |
Manufacturer Product Number | LC1DT25F7 |
Description | TESYS 4P CONTACTOR 25A AC-1 110V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1DT25F7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 88 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 33 VAC |
Coil Voltage 110VAC | Operate Time 22 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 19 ms |
Contact Rating (Current) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D128F7 | Schneider Electric | 0 | 4008-LC1D128F7-ND | 3 227,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 928,94000 Kč | 3 928,94 Kč |
| Unit Price without VAT: | 3 928,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 754,01740 Kč |
















