Contactor 4PST-NO (4 Form A) 20 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 20 A 230VAC Coil Chassis Mount, DIN Rail
LC1DT20U7
TeSys Deca-The New Generation Motor Starters

LC1DT20P7

DigiKey Part Number
4008-LC1DT20P7-ND
Manufacturer
Manufacturer Product Number
LC1DT20P7
Description
TESYS 4P CONTACTOR 20A AC-1 230V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 20 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1DT20P7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
20 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
195.5 VAC
Must Release Voltage
69 VAC
Contact Material
-
Operate Time
22 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1282 062,64664 Kč264 018,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 062,64664 Kč
Unit Price with VAT:2 495,80243 Kč