New at DigiKey
Contactor 4PST-NO (4 Form A) 200 A 100 ~ 250VAC/DC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 200 A 100 ~ 250VAC/DC Coil Chassis Mount
LC1DT200AKUE
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1DT200AKUE

DigiKey Part Number
4008-LC1DT200AKUE-ND
Manufacturer
Manufacturer Product Number
LC1DT200AKUE
Description
CTR DECA 200A 4P 100-250V ACDC E
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 200 A 100 ~ 250VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
200 A
Manufacturer
Schneider Electric
Switching Voltage
1000VAC, 300VDC - Max
Series
Features
Auxiliary Contacts, Diode
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
90 ms
Coil Voltage
100 ~ 250VAC/DC
Release Time
90 ms
Contact Form
4PST-NO (4 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 024,43000 Kč21 024,43 Kč
Manufacturers Standard Package
Unit Price without VAT:21 024,43000 Kč
Unit Price with VAT:25 439,56030 Kč