LC1DT200A6EHE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 21 024,43000 Kč
Datasheet
New at DigiKey
Contactor 4PST-NO (4 Form A) 200 A 48 ~ 130VAC/DC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 200 A 48 ~ 130VAC/DC Coil Chassis Mount
LC1DT200A6EHE
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1DT200A6EHE

DigiKey Part Number
4008-LC1DT200A6EHE-ND
Manufacturer
Manufacturer Product Number
LC1DT200A6EHE
Description
CTR DECA 200A 4P 48-130V ACDC LU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 200 A 48 ~ 130VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
200 A
Manufacturer
Schneider Electric
Switching Voltage
1000VAC, 300VDC - Max
Series
Features
Auxiliary Contacts, Diode
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
90 ms
Coil Voltage
48 ~ 130VAC/DC
Release Time
80 ms
Contact Form
4PST-NO (4 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC1DT200AEHESchneider Electric04008-LC1DT200AEHE-ND21 024,43000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 024,43000 Kč21 024,43 Kč
Manufacturers Standard Package
Unit Price without VAT:21 024,43000 Kč
Unit Price with VAT:25 439,56030 Kč