



LC1D80R7 | |
|---|---|
DigiKey Part Number | 4008-LC1D80R7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80R7 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 80 A 440VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80R7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 374 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 132 VAC |
Coil Voltage 440VAC | Operate Time 35 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
Contact Rating (Current) 80 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D80AR7 | Schneider Electric | 0 | 4008-LC1D80AR7-ND | 9 064,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 919,52000 Kč | 10 919,52 Kč |
| Unit Price without VAT: | 10 919,52000 Kč |
|---|---|
| Unit Price with VAT: | 13 212,61920 Kč |
















