LC1D80A6LE7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1D80A6LE7
TeSys Deca-The New Generation Motor Starters

LC1D80A6P7

DigiKey Part Number
4008-LC1D80A6P7-ND
Manufacturer
Manufacturer Product Number
LC1D80A6P7
Description
TESYS 3P EVLK CTR 80A 37KW AC3 2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 80 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D80A6P7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
230VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
80 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Box Lug
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
184 VAC
Must Release Voltage
69 VAC
Contact Material
-
Operate Time
26 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 023,98000 Kč9 023,98 Kč
Manufacturers Standard Package
Unit Price without VAT:9 023,98000 Kč
Unit Price with VAT:10 919,01580 Kč