



LC1D80008U7 | |
|---|---|
DigiKey Part Number | 4008-LC1D80008U7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80008U7 |
Description | CONTACTOR 80A 2P+2R 240V 50 60 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 125 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80008U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 125 A | |
Switching Voltage | 1000VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 55°C | |
Must Operate Voltage | 204 VAC | |
Must Release Voltage | 72 VAC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 106,46000 Kč | 14 106,46 Kč |
| Unit Price without VAT: | 14 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 17 068,81660 Kč |















