



LC1D80008G7 | |
|---|---|
DigiKey Part Number | 4008-LC1D80008G7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80008G7 |
Description | CONTACTOR TESYS DECA 125A 4P-2P2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 125 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80008G7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 125 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 36 VAC | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 128,02000 Kč | 12 128,02 Kč |
| Unit Price without VAT: | 12 128,02000 Kč |
|---|---|
| Unit Price with VAT: | 14 674,90420 Kč |















