



LC1D80004P7 | |
|---|---|
DigiKey Part Number | 4008-LC1D80004P7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80004P7 |
Description | CONT 125A 4P 230V 50 60HZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 125 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80004P7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 125 A | |
Switching Voltage | 440VAC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | 195.5 VAC | |
Must Release Voltage | 69 VAC | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 324,57000 Kč | 12 324,57 Kč |
| Unit Price without VAT: | 12 324,57000 Kč |
|---|---|
| Unit Price with VAT: | 14 912,72970 Kč |















