Parametric Equivalent
Parametric Equivalent




LC1D80004M5 | |
|---|---|
DigiKey Part Number | 4008-LC1D80004M5-ND |
Manufacturer | |
Manufacturer Product Number | LC1D80004M5 |
Description | 4P CONTACTOR 125A AC-1 220VAC CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 125 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D80004M5 Models |
Category | Contact Rating (Current) 125 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC, 300VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 187 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 66 VAC |
Coil Voltage 220VAC | Operate Time 35 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 20 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D80004M7 | Schneider Electric | 0 | 4008-LC1D80004M7-ND | 16 444,56000 Kč | Parametric Equivalent |
| LC2D80004M5 | Schneider Electric | 0 | 4008-LC2D80004M5-ND | 41 958,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 444,56000 Kč | 16 444,56 Kč |
| Unit Price without VAT: | 16 444,56000 Kč |
|---|---|
| Unit Price with VAT: | 19 897,91760 Kč |

















