



LC1D65A6K7 | |
|---|---|
DigiKey Part Number | 4008-LC1D65A6K7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D65A6K7 |
Description | TESYS 3P EVLK CTR 65A30KW AC3 10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 65 A 100VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D65A6K7 Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 80 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 30 VAC |
Coil Voltage 100VAC | Operate Time 26 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 65 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 183,09000 Kč | 9 183,09 Kč |
| Unit Price without VAT: | 9 183,09000 Kč |
|---|---|
| Unit Price with VAT: | 11 111,53890 Kč |



















