Contactor 3PST-NO (3 Form A) 80 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 80 A 120VAC Coil Chassis Mount
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D50G7

DigiKey Part Number
4008-LC1D50G7-ND
Manufacturer
Manufacturer Product Number
LC1D50G7
Description
CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 80 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LC1D50G7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
80 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 60°C
Must Operate Voltage
102 VAC
Must Release Voltage
36 VAC
Contact Material
-
Operate Time
26 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 183,21000 Kč7 183,21 Kč
Manufacturers Standard Package
Unit Price without VAT:7 183,21000 Kč
Unit Price with VAT:8 691,68410 Kč