



LC1D50ABBE | |
|---|---|
DigiKey Part Number | 4008-LC1D50ABBE-ND |
Manufacturer | |
Manufacturer Product Number | LC1D50ABBE |
Description | TESYS CONTACTOR-3P-AC3- <= 440V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D50ABBE Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 65 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 120 ms |
Contact Rating (Current) 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 885,03000 Kč | 6 885,03 Kč |
| Unit Price without VAT: | 6 885,03000 Kč |
|---|---|
| Unit Price with VAT: | 8 330,88630 Kč |
















