



LC1D40008M7 | |
|---|---|
DigiKey Part Number | 4008-LC1D40008M7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D40008M7 |
Description | 4P CONT 60A AC-1 2NO 2NC 220VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 60 A 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1D40008M7 Models |
Category | Contact Rating (Current) 60 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC, 300VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 187 VAC |
Mounting Type Chassis Mount | Must Release Voltage 66 VAC |
Coil Voltage 220VAC | Operate Time 26 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Release Time 19 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 257,36000 Kč | 10 257,36 Kč |
| Unit Price without VAT: | 10 257,36000 Kč |
|---|---|
| Unit Price with VAT: | 12 411,40560 Kč |
















