

LC1D40008F7 | |
|---|---|
DigiKey Part Number | 4008-LC1D40008F7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D40008F7 |
Description | 4P CONT 60A AC-1 2NO 2NC 110VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 60 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D40008F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 93.5 VAC | |
Must Release Voltage | 33 VAC | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 608,36000 Kč | 10 608,36 Kč |
| Unit Price without VAT: | 10 608,36000 Kč |
|---|---|
| Unit Price with VAT: | 12 836,11560 Kč |
















