



LC1D40004E7 | |
|---|---|
DigiKey Part Number | 4008-LC1D40004E7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D40004E7 |
Description | CONTACTOR TESYS DECA 60A AC1 4P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 60 A 48VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D40004E7 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -5°C ~ 70°C |
Part Status Active | Must Operate Voltage 38.4 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 14.4 VAC |
Coil Voltage 48VAC | Operate Time 26 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 19 ms |
Contact Rating (Current) 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 069,24000 Kč | 10 069,24 Kč |
| Unit Price without VAT: | 10 069,24000 Kč |
|---|---|
| Unit Price with VAT: | 12 183,78040 Kč |















