



LC1D32JD | |
|---|---|
DigiKey Part Number | 4008-LC1D32JD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D32JD |
Description | TESYS3P CTR 32A AC3 15KW1NO1NC12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 12VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D32JD Models |
Category | Switching Voltage 690VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 8.4 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 1.2 VDC |
Coil Voltage 12VDC | Operate Time 72.45 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 24 ms |
Contact Rating (Current) 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 913,53000 Kč | 4 913,53 Kč |
| Unit Price without VAT: | 4 913,53000 Kč |
|---|---|
| Unit Price with VAT: | 5 945,37130 Kč |

















