



LC1D32G7 | |
|---|---|
DigiKey Part Number | 4008-LC1D32G7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D32G7 |
Description | TESYS CTR 32A AC3 15KW 1NO1NC120 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1D32G7 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 60°C |
Part Status Active | Must Operate Voltage 102 VAC |
Mounting Type Chassis Mount | Must Release Voltage 36 VAC |
Coil Voltage 120VAC | Operate Time 19 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 22 ms |
Contact Rating (Current) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 069,20000 Kč | 4 069,20 Kč |
| Unit Price without VAT: | 4 069,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 923,73200 Kč |


















