



LC1D25T7 | |
|---|---|
DigiKey Part Number | 4008-LC1D25T7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D25T7 |
Description | TESYS3P CTR25A AC3 11KW1NO1NC480 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 480VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D25T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 480VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 690VAC, 300VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 384 VAC | |
Must Release Voltage | 144 VAC | |
Contact Material | - | |
Operate Time | 22 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 959,67000 Kč | 2 959,67 Kč |
| Unit Price without VAT: | 2 959,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 581,20070 Kč |















