



LC1D258P7 | |
|---|---|
DigiKey Part Number | 4008-LC1D258P7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D258P7 |
Description | TESYS CONTACTOR 4P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 40 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D258P7 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 184 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 69 VAC |
Coil Voltage 230VAC | Operate Time 22 ms |
Contact Form 4PST-2NO/2NC (2 Form A, 2 Form B) | Release Time 19 ms |
Contact Rating (Current) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 5 906,66195 Kč | 756 052,73 Kč |
| Unit Price without VAT: | 5 906,66195 Kč |
|---|---|
| Unit Price with VAT: | 7 147,06096 Kč |















